345-022-541-258

Heilind Number:EDA345-022-541-258
Manufacturer:EDAC
Manufacturer Number:345-022-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-258

Detailed Description

Elevate your PCB connections with this high-performance board-to-board connector, designed for seamless integration in electronic systems. Boasting a vibrant green hue, it adds a pop of color while delivering exceptional functionality with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in various environments. Featuring two rows and 22 positions, it offers ample connectivity options with copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment on your PCB. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent operation. Trust this connector to streamline your electronic connections with efficiency and style.