345-022-541-278

Heilind Number:EDA345-022-541-278
Manufacturer:EDAC
Manufacturer Number:345-022-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-278

Detailed Description

Enhance connectivity within your electronic devices with our durable and efficient Board To Board PCB Connector. Designed with precision, this connector features 22 positions spread across two rows, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both reliability and safety. The contact material, copper alloy, further enhances its performance. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Operating at temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Its straight mount orientation allows for easy installation. Upgrade your PCB connections with this high-quality connector, a must-have for any electronics enthusiast.