345-022-541-288

Heilind Number:EDA345-022-541-288
Manufacturer:EDAC
Manufacturer Number:345-022-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-288

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector, featuring a sleek green design that stands out on your board. Engineered for optimal performance, it boasts a 3A amperage, ensuring reliable power delivery. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting durability, while copper alloy contacts provide efficient conductivity. With two rows and 22 positions, this connector offers ample space for seamless board-to-board connections. Its straight mount orientation and .1-inch pitch make installation a breeze, perfect for streamlined assembly processes. Designed to withstand harsh conditions, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.