345-022-541-402

Heilind Number:EDA345-022-541-402
Manufacturer:EDAC
Manufacturer Number:345-022-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-402

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, featuring 22 positions for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a straight mount orientation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your electronic devices. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications, guaranteeing efficiency and longevity in every use. Elevate your PCB assembly with this essential component, delivering quality and durability.