345-022-541-404

Heilind Number:EDA345-022-541-404
Manufacturer:EDAC
Manufacturer Number:345-022-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-404

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue and crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees both reliability and safety. With a single row design and 22 positions, it offers ample connectivity for your devices. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.