345-022-541-407

Heilind Number:EDA345-022-541-407
Manufacturer:EDAC
Manufacturer Number:345-022-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-407

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 22 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.