345-022-541-408

Heilind Number:EDA345-022-541-408
Manufacturer:EDAC
Manufacturer Number:345-022-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 22 positions, ensuring efficient data transfer. The sleek housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only guarantees durability but also adds a pop of color to your setup. Crafted with precision, the contact material is copper alloy, offering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides a perfect fit for your PCB requirements. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate your PCB design with this essential component.