345-022-541-412

Heilind Number:EDA345-022-541-412
Manufacturer:EDAC
Manufacturer Number:345-022-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-412

Detailed Description

Enhance connectivity with our versatile Green Board-to-Board Card Edge Connector. Designed for seamless integration in electronic systems, this high-performance connector features 22 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power delivery with an amperage of 3A. With a pitch of .1in and row spacing of .2in, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for rugged industrial environments. Perfect for a wide range of applications, this straight-mount connector is a must-have for your PCB assembly needs. Elevate your connectivity with this essential component.