345-022-541-478

Heilind Number:EDA345-022-541-478
Manufacturer:EDAC
Manufacturer Number:345-022-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-478

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for reliability, it features 22 positions in a single row, allowing for seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while maintaining safety standards. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation and compact design make it ideal for space-saving PCB layouts. Upgrade your connectivity solutions with this essential component.