345-022-541-502

Heilind Number:EDA345-022-541-502
Manufacturer:EDAC
Manufacturer Number:345-022-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-502

Detailed Description

Enhance connectivity in your PCB designs with our Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power and data transfer. With two rows and a total of 22 positions, it offers ample connectivity options for your devices. The .1 inch pitch and .2 inch row spacing allow for easy integration into your PCB layout. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether you're working on electronics for industrial or consumer applications, this connector is a versatile solution to streamline your design process.