345-022-541-503

Heilind Number:EDA345-022-541-503
Manufacturer:EDAC
Manufacturer Number:345-022-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-503

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a compact design with two rows and 22 positions, it ensures seamless integration and signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable operation even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Designed for versatility, this connector is suitable for a wide range of applications in the electronics industry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Upgrade your PCB assemblies with this essential component for optimal performance and connectivity.