345-022-541-512

Heilind Number:EDA345-022-541-512
Manufacturer:EDAC
Manufacturer Number:345-022-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-512

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows and a total of 22 positions, it offers ample connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing ensure precise and secure connections. Rated for an operating temperature range of -40 to 105 °C, it guarantees reliable performance even in demanding environments. Whether you're prototyping a new project or upgrading existing systems, this connector is a must-have for any electronics enthusiast or professional. Trust in its quality and efficiency for seamless data transmission and power delivery.