345-022-541-558

Heilind Number:EDA345-022-541-558
Manufacturer:EDAC
Manufacturer Number:345-022-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-558

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power transmission with an amperage of 3 A. Its 22 copper alloy contacts provide seamless data transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Trust in its quality construction for efficient and secure connectivity in your projects.