345-022-541-588

Heilind Number:EDA345-022-541-588
Manufacturer:EDAC
Manufacturer Number:345-022-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performing 22-position board-to-board PCB connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contacts guarantee efficient signal transfer. Designed for seamless integration, this connector features a straight mount orientation and a compact .1-inch pitch. With an operating temperature range of -40 to 105°C, it is suitable for a variety of environments. Perfect for applications where space is a premium, its dual-row design with .2-inch row spacing allows for efficient PCB connections. Upgrade your connectivity solutions with this essential component.