345-022-541-602

Heilind Number:EDA345-022-541-602
Manufacturer:EDAC
Manufacturer Number:345-022-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-602

Detailed Description

Enhance your electronic connections with this high-performance, 22-position Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation ensures easy installation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting functionality. With a compact pitch of .1 in and row spacing of .2 in, this connector offers efficient and precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this essential component, ideal for professionals and DIY enthusiasts alike.