345-022-541-603

Heilind Number:EDA345-022-541-603
Manufacturer:EDAC
Manufacturer Number:345-022-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-603

Detailed Description

Enhance your connectivity solutions with our Green Board To Board PCB Connector, designed for seamless integration in electronic systems. With an amperage of 3A, it ensures reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Featuring one row with 22 copper alloy contacts, this connector offers efficient signal transfer with a pitch of .1 inch and row spacing of .2 inch. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications in industrial settings. Upgrade your PCB assembly with this high-quality connector, a must-have in your toolkit for smooth and efficient electronic connections.