345-022-541-604

Heilind Number:EDA345-022-541-604
Manufacturer:EDAC
Manufacturer Number:345-022-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-604

Detailed Description

Enhance your PCB connections with our high-quality 22-position board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, this connector ensures reliable performance even in demanding environments. The copper alloy contacts provide excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy installation. With a straight mount orientation, it's perfect for streamlined PCB layouts. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions today.