345-022-541-607

Heilind Number:EDA345-022-541-607
Manufacturer:EDAC
Manufacturer Number:345-022-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-607

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Featuring 22 positions in a single row, it offers seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable electrical conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. With a straight mount orientation, it provides easy installation on your PCB. Upgrade your electronic setup with this efficient and versatile connector.