345-022-541-608

Heilind Number:EDA345-022-541-608
Manufacturer:EDAC
Manufacturer Number:345-022-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-608

Detailed Description

Enhance connectivity in your electronic projects with our green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 22 positions, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless during installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Choose this connector for robust and secure connections in your PCB assemblies.