345-022-541-612

Heilind Number:EDA345-022-541-612
Manufacturer:EDAC
Manufacturer Number:345-022-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-612

Detailed Description

Elevate your PCB connectivity with this high-performance, 22-position board-to-board connector. Designed for seamless integration, its straight mount orientation and compact .1" pitch make for easy installation on your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures long-lasting, secure connections. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in the quality and precision of this essential component for seamless signal transmission.