345-022-541-658

Heilind Number:EDA345-022-541-658
Manufacturer:EDAC
Manufacturer Number:345-022-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. Featuring 22 positions in a single row layout, this connector ensures efficient data transfer. Crafted with durability in mind, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, guaranteeing reliable performance even in demanding environments. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this high-quality connector, a must-have in any tech enthusiast's toolkit.