345-022-541-678

Heilind Number:EDA345-022-541-678
Manufacturer:EDAC
Manufacturer Number:345-022-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-678

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic systems, this connector boasts 22 positions for efficient data transfer. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports optimal power delivery. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Trust in its straight mount orientation for secure PCB connections that meet your performance needs. Step up your PCB connectivity with this essential component.