345-022-541-688

Heilind Number:EDA345-022-541-688
Manufacturer:EDAC
Manufacturer Number:345-022-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-688

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring a single row with 22 positions, it offers seamless integration for your electronic assemblies. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Crafted with precision, the Copper Alloy contacts deliver efficient power transfer with an amperage rating of 3 A. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for easy and secure PCB mating. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this high-quality connector.