345-022-541-802

Heilind Number:EDA345-022-541-802
Manufacturer:EDAC
Manufacturer Number:345-022-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-802

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek design with two rows of 22 positions, this connector ensures seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable connection and signal integrity. With a compact pitch of .1 inch and row spacing of .2 inch, it's perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Trust in our connector for efficient and secure card edge connections in your electronic projects.