345-022-541-803

Heilind Number:EDA345-022-541-803
Manufacturer:EDAC
Manufacturer Number:345-022-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, this connector is not only visually striking but also offers exceptional functionality. With an amperage of 3 A, it ensures reliable power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. The two rows of copper alloy contacts, each with a pitch of .1 inch and a spacing of .2 inch, provide a total of 22 positions for seamless interconnection. Designed for straight mount orientation, it offers easy installation on PCBs. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.