345-022-541-804

Heilind Number:EDA345-022-541-804
Manufacturer:EDAC
Manufacturer Number:345-022-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-804

Detailed Description

Enhance your PCB connections with our cutting-edge Green Card Edge Connector. Engineered for optimal performance, this durable connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows and a total of 22 positions, it offers ample connectivity for your projects. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Designed for seamless integration, it boasts a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronic designs with this high-quality connector.