345-022-541-807

Heilind Number:EDA345-022-541-807
Manufacturer:EDAC
Manufacturer Number:345-022-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-807

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in vibrant Green. With a sleek design and robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring two rows of 22 Copper Alloy contacts spaced at .1 inches, it offers seamless signal transmission with minimal interference. Its straight mount orientation and versatile pitch of .1 inches make it easy to install and compatible with a wide range of PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and demanding environments. Upgrade your PCB assembly with this high-quality connector for efficient and secure inter-board connections.