345-022-541-808

Heilind Number:EDA345-022-541-808
Manufacturer:EDAC
Manufacturer Number:345-022-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-808

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts 22 positions, ensuring reliable signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees long-lasting performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various applications. Whether you're a professional or hobbyist, this connector is a must-have for your PCB assembly projects.