345-022-541-858

Heilind Number:EDA345-022-541-858
Manufacturer:EDAC
Manufacturer Number:345-022-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-858

Detailed Description

Enhance your electronic connections with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 22 positions, ensuring efficient and reliable signal transmission. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. The durable UL 94V-0 Thermoplastic Polyester housing withstands harsh environmental conditions, while the green color adds a sleek touch to your PCB layout. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Elevate your connectivity solutions with this essential component.