345-022-541-878

Heilind Number:EDA345-022-541-878
Manufacturer:EDAC
Manufacturer Number:345-022-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-878

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronics assembly. Featuring a vibrant Green hue, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows and a total of 22 positions, it offers versatile connectivity options for your circuitry. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise placement on your board. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Trust in its straight mount orientation for easy installation and a secure connection every time. Upgrade your device's performance with this essential component.