345-022-542-101

Heilind Number:EDA345-022-542-101
Manufacturer:EDAC
Manufacturer Number:345-022-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 22 positions in a single row, this connector offers seamless and reliable contact for your electronic components. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB layout. Designed for straight mount orientation, it is easy to install and suitable for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees stable performance even in challenging environments. Trust in its quality and precision for your electronic projects.