345-022-542-104

Heilind Number:EDA345-022-542-104
Manufacturer:EDAC
Manufacturer Number:345-022-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-104

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board to Board PCB Connector. Featuring 22 positions and a single row layout, it ensures seamless data transfer within your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation makes installation hassle-free. Upgrade your PCB connections with this essential component.