345-022-542-108

Heilind Number:EDA345-022-542-108
Manufacturer:EDAC
Manufacturer Number:345-022-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-108

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for efficiency and reliability, this connector features 22 positions in a single row, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-term performance in any environment. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications. Trust in our connector to power up your electronic devices efficiently.