345-022-542-112

Heilind Number:EDA345-022-542-112
Manufacturer:EDAC
Manufacturer Number:345-022-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-112

Detailed Description

Enhance your PCB connectivity with our 22-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a compact .1 inch pitch and .2 inch row spacing, optimizing space on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.