345-022-542-188

Heilind Number:EDA345-022-542-188
Manufacturer:EDAC
Manufacturer Number:345-022-542-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-188

Detailed Description

Enhance connectivity in your PCB projects with our Board To Board PCB Connector. Featuring 22 positions in a single row layout, this green-colored connector is designed for optimal performance. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for seamless PCB integration. Elevate your circuitry with this high-quality connector, a staple in our extensive lineup of electronic products.