345-022-542-201

Heilind Number:EDA345-022-542-201
Manufacturer:EDAC
Manufacturer Number:345-022-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-201

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector, crafted for optimal functionality and durability. Featuring a vibrant green color, it not only stands out visually but also offers a practical solution for your electronic projects. With an amperage rating of 3A, this connector ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. Its two rows of copper alloy contacts, spaced at a pitch of .1 inch and .2 inch row spacing, provide a total of 22 positions for seamless integration. Designed for straight mount orientation, it facilitates easy installation on your circuit board. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications in various environments. Upgrade your connectivity solutions with this essential component.