345-022-542-204

Heilind Number:EDA345-022-542-204
Manufacturer:EDAC
Manufacturer Number:345-022-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-204

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, adding a touch of style to your setup. With two rows of 22 copper alloy contacts, each boasting a pitch of .1 inches, precision and reliability are guaranteed. The straight mount orientation and .2-inch row spacing ensure easy installation and optimal space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your electronics with this essential component and experience enhanced performance and efficiency.