345-022-542-212

Heilind Number:EDA345-022-542-212
Manufacturer:EDAC
Manufacturer Number:345-022-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-212

Detailed Description

Enhance your PCB connectivity with our 22-position card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. The high-quality copper alloy contacts guarantee efficient power transmission, with a 3A amperage rating for optimal performance. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment on your board. Its straight mount orientation and two-row configuration make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your setup with this essential component for seamless signal transfer.