345-022-542-258

Heilind Number:EDA345-022-542-258
Manufacturer:EDAC
Manufacturer Number:345-022-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-258

Detailed Description

Elevate your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. The 22-position layout, featuring two rows with a .1-inch pitch, facilitates efficient data transfer. Crafted from robust Copper Alloy, the connectors guarantee secure and stable contact. With a straight mount orientation and an impressive operating temperature range of -40 to 105°C, they offer versatility for a wide range of applications. Upgrade your connectivity with this essential component.