345-022-542-278

Heilind Number:EDA345-022-542-278
Manufacturer:EDAC
Manufacturer Number:345-022-542-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-278

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration and optimal performance. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With two rows of Copper Alloy contacts, each with a pitch of .1 inch and spaced .2 inches apart, you can easily achieve precise and reliable connections. Offering 22 positions in a straight mount orientation, it facilitates efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse industrial environments. Elevate your connectivity solutions with this essential component.