345-022-542-402

Heilind Number:EDA345-022-542-402
Manufacturer:EDAC
Manufacturer Number:345-022-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-402

Detailed Description

Enhance your circuit connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 22 positions in a single row configuration, ensuring efficient signal transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, guaranteeing reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for diverse environments. Upgrade your PCB assembly with this essential component, perfect for green PCBs.