345-022-542-403

Heilind Number:EDA345-022-542-403
Manufacturer:EDAC
Manufacturer Number:345-022-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-403

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. With a single row layout and 22 positions, it facilitates efficient signal transmission between PCBs. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Featuring a .1-inch pitch and .2-inch row spacing, it allows for precise alignment during assembly. Its straight mount orientation enhances space-saving potential, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.