345-022-542-404

Heilind Number:EDA345-022-542-404
Manufacturer:EDAC
Manufacturer Number:345-022-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 22 positions with a 1-row configuration, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is assured. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your setups with this essential connector for optimal performance.