345-022-542-407

Heilind Number:EDA345-022-542-407
Manufacturer:EDAC
Manufacturer Number:345-022-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board PCB Connector. Featuring 22 positions in a single row, this straight-mount connector is designed for seamless integration. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With copper alloy contacts and a pitch of .1 inches, it guarantees reliable signal transmission. Operating in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component.