345-022-542-408

Heilind Number:EDA345-022-542-408
Manufacturer:EDAC
Manufacturer Number:345-022-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-408

Detailed Description

Enhance connectivity in your electronic devices with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 22 positions for optimal signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Perfect for your electronic projects, this connector is a versatile solution for maintaining seamless connections on your PCBs.