345-022-542-412

Heilind Number:EDA345-022-542-412
Manufacturer:EDAC
Manufacturer Number:345-022-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-412

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 22 positions with a single row layout, perfect for streamlined circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in various operating environments, with an impressive amperage of 3 A. The contact material is made of Copper Alloy, ensuring superior conductivity. With a pitch of .1 in and row spacing of .2 in, precise connections are guaranteed. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your PCB assembly with this essential component for optimal performance.