345-022-542-458

Heilind Number:EDA345-022-542-458
Manufacturer:EDAC
Manufacturer Number:345-022-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-458

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a single row with a pitch of .1 inches, ensuring optimal functionality and space efficiency. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing durability and safety in any application. Each contact is made from Copper Alloy, guaranteeing reliable conductivity. With a mount orientation of straight, installation is quick and easy. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic devices. Upgrade your connectivity solutions with this essential component.