345-022-542-478

Heilind Number:EDA345-022-542-478
Manufacturer:EDAC
Manufacturer Number:345-022-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-478

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 22 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in challenging environments. Crafted with precision, the Copper Alloy contacts offer optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy installation. Whether straight or right-angle mount, it provides flexibility in design. Operating within a wide temperature range from -40 to 105°C, it is ideal for various applications. Elevate your connection solutions with this essential component.