345-022-542-488

Heilind Number:EDA345-022-542-488
Manufacturer:EDAC
Manufacturer Number:345-022-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-488

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Featuring 22 positions in a single row, this connector ensures seamless communication between PCBs. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable conductivity, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for various applications. Trust in our connector for efficient and secure data transmission in your projects.