345-022-542-507

Heilind Number:EDA345-022-542-507
Manufacturer:EDAC
Manufacturer Number:345-022-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-507

Detailed Description

Elevate your PCB connectivity with our cutting-edge 22-position card edge connector. Expertly designed for seamless integration, this connector boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in challenging environments. The copper alloy contacts guarantee optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission. With a straight mount orientation and dual rows, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a true powerhouse for your electronics projects. Explore the possibilities with this high-quality connector, a must-have for any PCB assembly.